PDP SEO Portlet

4-1462037-7

Signal Relay, 24 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 4-1462037-7
Secondary Manufacturer Part#: 4-1462037-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-1462037-7 is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration. PdRu+Au covered contact, SMT gull-wing terminal. Slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.

  • Mono-stable coil
  • SMT version
  • Standard version
  • RT V Environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
8.33 mA
2.88 kOhm
DPDT
Palladium-Ruthenium
24 V
Gold
260
250 V
2 A
2 A
220 V
18 Vdc
60|62.5 W|VA
2.4 Vdc
Surface Mount
1 ms
-40 to 85 °C
8
Non-Latching
IM
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.0
5000+
$2.46358
10000+
$2.08877
25000+
$1.89189
50000+
$1.8375