PDP SEO Portlet

4-1437719-2

Conn Shielded Circular Subminiature SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1437719-2
Secondary Manufacturer Part#: 4-1437719-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
8Signal
Plug
Cable Mount
-40 to 85 °C
12 mm
38 mm
38 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$85.07143
100+
$63.52703
500+
$54.43421
1000+
$48.7305
5000+
$48.4806