PDP SEO Portlet

4-1437020-6

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 4-1437020-6
Secondary Manufacturer Part#: 4-1437020-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Beryllium Copper
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.24324
40+
$4.14612
80+
$4.0689
160+
$3.99465
320+
$3.90793