PDP SEO Portlet

4-1415899-9

Power Relay, SPST-NO, 12 VDC, 16 A, RZ Series, Through Hole, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4-1415899-9
Secondary Manufacturer Part#: 4-1415899-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:20  
USD $:
80+
$1.90279
200+
$1.83195
400+
$1.749
800+
$1.6822
3000+
$1.49364