PDP SEO Portlet

4-1393806-5

Electromechanical Relay DPDT 2A 72VDC 7.6KOhm Plug-In

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4-1393806-5
Secondary Manufacturer Part#: 4-1393806-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
265
Plug-In
-40 to 70 °C
19 x 24 x 35.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: