PDP SEO Portlet

4-1393637-6

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1393637-6
Secondary Manufacturer Part#: 4-1393637-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$5.21476
85+
$4.9941
200+
$4.8224
350+
$4.6537
1000+
$4.13161