PDP SEO Portlet

4-1393637-4

Conn DIN 41612 SKT 48 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1393637-4
Secondary Manufacturer Part#: 4-1393637-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.28317
500+
$3.9237
1000+
$3.61282
5000+
$3.43926
10000+
$3.27438