PDP SEO Portlet

4-1393238-6

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 10 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4-1393238-6
Secondary Manufacturer Part#: 4-1393238-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTB74024 is a Power PCB Relay with DC non-latching coil type. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact. DC Monostable coil magnetic system and printed circuit board/socket mounting type. plug-in terminal with coil insulation class F.

  • Reinforced insulation
  • 3.5mm Pinning, wash tight
  • 85°C Ambient temperature

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
260
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.2
3000+
$3.18919
10500+
$2.94
25500+
$2.925
51000+
$2.91