PDP SEO Portlet

4-1393224-4

Electromechanical Relay SPDT 8A 8VDC 291Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4-1393224-4
Secondary Manufacturer Part#: 4-1393224-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 70 °C
28.5 x 10.1 x 12.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.15723
160+
$3.38672
320+
$3.294
640+
$3.1964
1280+
$3.12832