PDP SEO Portlet

4-1393104-2

Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4-1393104-2
Secondary Manufacturer Part#: 4-1393104-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard octal-type termination for quick installation
  • Contact arrangements from 1 Form C (SPDT) to 3 Form C (3PDT)
  • Indicator lamp and push-to-test options available on certain models
  • The KRPA is the automated manufactured version of the KRP

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
Socket Mount
-45 to 70 °C
35.71 x 35.71 x 50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$35.26032
150+
$34.45328
300+
$33.8116
600+
$33.1946
1200+
$32.47394