PDP SEO Portlet

4-103321-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-103321-4
Secondary Manufacturer Part#: 4-103321-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Header
Black
Bright Tin
240
Through Hole
-65 to 105 °C
2.5400 mm
2.34 mm
4.67 x 2.34 x 10.37 mm
10.37 mm
4.67 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: