PDP SEO Portlet

3PCV-02-006

Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 10A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3PCV-02-006
Secondary Manufacturer Part#: 15H7461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts - not only between positions on the same block, but also between other components immediately adjacent to the block. With today’s high-density PCB designs, this has become an increasingly important feature.

Three walls or barriers surround each terminal screw. The back wall safeguards field wiring.

  • Terminal Style: Printed Circuit Pin, Vertical
  • Pitch: 6.35mm
  • Number of Circuits: 2
  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Phil-slot screws are standard
  • RoHS compatible

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
Through Hole
Solder
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.33
10+
$2.24
25+
$2.16
50+
$2.08
100+
$1.66
500+
$1.49
1000+
$1.43