PDP SEO Portlet

3EZM4S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Switch/Fuse/Voltage Selector ST 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3EZM4S
Secondary Manufacturer Part#: 1-6609132-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Family of slim power entry modules that consume minimal depth behind panel
  • Four compact modules each provide a different option combination
  • Available non-filtered or with one of four filter circuits designed to meet a wide variety of applications
  • Voltage Selection Positions: 1
  • Current Rating @120 VAC: 3Amps
  • Optional DPST on/off switch
  • Included fuse holder accepts either single 3AG fuse or dual metric fuses
  • Snap-in or flange mounting styles

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$176.84286
100+
$159.78378
500+
$145.97368
1000+
$144.99225
2000+
$144.2487