PDP SEO Portlet

3EQ3

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 3EQ3
Secondary Manufacturer Part#: 75AC8254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
52.6 mm
65 x 52.6 x 45.2 mm
45.2 mm
65 mm
No
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:3  Mult:3  
USD $:
1+
$61.67