PDP SEO Portlet

3EHZ1

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 3EHZ1
Secondary Manufacturer Part#: 3EHZ1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Current ratings range from 3A-30A with low leakage current to comply with medical industry standards. The low leakage characteristic of the Corcom HZ Series filters reduces the risk of accidental electric shock in the case of ground circuit faults in the medical device. The Corcom HZ Series offers solid attenuation from 10kHz to 30MHz. The product’s performance related to its small footprint (40% smaller than similar power line filters) is unique in the market.

  • Low leakage current
  • Small size
  • Strong differential mode performance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$38.23201
12+
$36.67292
23+
$35.3049
36+
$33.3291
72+
$32.60552