390088-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Yellow | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 6.27 mm | ||
| 4.98 x 6.27 x 2.44 mm | ||
| 2.44 mm | ||
| 4.98 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |