390088-2
Jumper (Busbar), Shunt, Shunt, AMPMODU 0.64 Square Post, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 390088-2
Secondary Manufacturer Part#: 390088-2
- RoHS 10 Compliant
- Tariff Charges
The 390088-2 is a 2-way black dual beam Jumper Shunt with gold-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
- UL94V-0 Flammability rating
- 10000M? Insulation resistance
- -65 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Black | ||
| Gold Over Nickel | ||
| 2 | ||
| 1 | ||
| -65 to 105 to 105 °C | ||
| 2.54 mm | ||
| 6.27 mm | ||
| 4.98 x 6.27 x 2.44 mm | ||
| 2.44 mm | ||
| 4.98 mm | ||
| 390088 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |