384283-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin | ||
| 260 °C | ||
| 2 A | ||
| Through Hole | ||
| 128 | ||
| 4 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 22.3 mm | ||
| 94 x 22.3 x 13.7 mm | ||
| 13.7 mm | ||
| 94 mm | ||
| STVCD | ||
| Solder | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |