PDP SEO Portlet

384275-E

DIN 41612 Connector, R/A, 20 Contacts, Plug, 2.54 mm, 2 Row, a + b

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 384275-E
Secondary Manufacturer Part#: 384275-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIN Type B/3 male connector
  • 2.54mm pitch, 20-pin, solder termination
  • Right angle orientation
  • 1Gbit/s data rate
  • 400 mating cycle
  • IEC 60603-2 standard
  • Max operating temperature of 125°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
20
2
2.54 mm
STVB/3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $:
38+
$2.86987
76+
$2.6576
114+
$2.44853
266+
$2.08753
532+
$1.98248