PDP SEO Portlet

382575-2

Jumper (Busbar), Shunt, AMP Connectors, 2 Ways, 2 mm

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 382575-2
Secondary Manufacturer Part#: 382575-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Beryllium Copper
Gold
Black
-65 to 105 °C
2.0000 mm
3.56 mm
4 x 3.56 x 2 mm
2 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  22855.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3564
100000+
$0.2357
250000+
$0.22055
500000+
$0.21743
1000000+
$0.21118