PDP SEO Portlet

380598-1

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 380598-1
Secondary Manufacturer Part#: 18AH0290
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
3.18 mm
6.65 x 3.18 mm
6.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 291 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.84