PDP SEO Portlet

36964

Splice Terminal 14-22AWG 21.21mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36964
Secondary Manufacturer Part#: 36964
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
21.21 mm
21.21 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.17606
2000+
$0.1725
4000+
$0.16875
8000+
$0.16562
16000+
$0.16234