36954
PIDG Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 36954
Secondary Manufacturer Part#: 36954
- RoHS 10 Compliant
- Tariff Charges
- PIDG (Pre-Insulated DIAMOND GRIP) Slotted Ring Tongue Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
- Wire Size: 22-16 AWG
- Terminal Insulation Color: Red
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 7.14 mm | ||
| 19.56 x 7.14 mm | ||
| 19.56 mm | ||
| 4 mm | ||
| 22 to 16, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |