PDP SEO Portlet

36946

Splice Terminal (1/0)AWG 18.64mm 15.57mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36946
Secondary Manufacturer Part#: 36946
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these splices are well within the limits of commercial and military specifications.

  • SOLISTRAND Parallel Splice
  • Wire Size: 1/0 AWG
  • Material: Splice Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.57 mm
18.64 x 15.57 mm
18.64 mm
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.29904
5000+
$1.72076
10000+
$1.41337
20000+
$1.39336
40000+
$1.3533