PDP SEO Portlet

36925

Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36925
Secondary Manufacturer Part#: 36925
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion r

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M12
  • Wire Size: 2/0 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • F

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
24.03 mm
50.8 x 24.03 mm
50.8 mm
12 mm
(2/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.58449
5000+
$2.84764
15000+
$2.83318
30000+
$2.81872
60000+
$2.80427