PDP SEO Portlet

36917

Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36917
Secondary Manufacturer Part#: 36917
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: 3/8
  • Wire Size: 1/0 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.23 mm
49.68 x 22.23 mm
49.68 mm
9.53 mm
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.08336
150+
$2.95826
250+
$2.8355
500+
$2.66564
5000+
$2.60755