36916
Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose Piece
- RoHS 10 Compliant
- Tariff Charges
The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.
Corrosion r
- SOLISTRAND Ring Tongue Terminal
- Stud Size: M8
- Wire Size: 1/0 AWG
- Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
- Utilize a brazed seam
- Applied with “W” crimp tooling
- Fo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 22.23 mm | ||
| 49.68 x 22.23 mm | ||
| 49.68 mm | ||
| 8 mm | ||
| (1/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |