368545-1
Conn Housing PL 2 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 368545-1
Secondary Manufacturer Part#: 368545-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 30.9 mm | ||
| 11.6 x 30.9 x 15.8 mm | ||
| 15.8 mm | ||
| 11.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |