PDP SEO Portlet

36810

Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 36810
Secondary Manufacturer Part#: 36810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: 3/4
  • Wire Size: 6 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
31.75 mm
51.64 x 31.75 mm
51.64 mm
19.05 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.88562
200+
$1.79955
400+
$1.7399
800+
$1.6678
1000+
$1.63159