368028-1
Contact SKT Solder ST Cable Mount Reel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper-Nickel-Silicon | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 265 °C | ||
| 6 mOhm | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 16 x 6.85 3.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |