PDP SEO Portlet

365060-3

Conn Housing RCP 4 POS 6.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 365060-3
Secondary Manufacturer Part#: 365060-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
6.2000 mm
22.5 mm
19.6 x 22.5 mm
19.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$1.61157
2800+
$1.59008
5600+
$1.56916
11200+
$1.53879
22400+
$1.50957