PDP SEO Portlet

365058-3

Conn Housing RCP 2 POS 6.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 365058-3
Secondary Manufacturer Part#: 365058-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
6.2000 mm
22.5 mm
21.5 x 22.5 mm
21.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25192
6000+
$0.24856
12000+
$0.24529
24000+
$0.24054
48000+
$0.23598