PDP SEO Portlet

36501E10NJ

Wirewound Inductor, 10 nH, 195 Milliohm, ± 5%, 3.9 GHz, 480 mA, 0402 [1005 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36501E10NJ
Secondary Manufacturer Part#: 2-1624112-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
480 mA
195 mOhm
10 nH
5
0402 [1005 Metric]
Unshielded
0.61 mm
1.27 mm
36501E Series
0.76 mm
3.9 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.25034
20000+
$0.22434
40000+
$0.2063
100000+
$0.18919
200000+
$0.1875