364704-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 260 °C | ||
| Surface Mount|Through Hole | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 5 | ||
| -55 to 125 °C | ||
| 2 mm | ||
| 9.1 mm | ||
| 14.15 x 9.1 x 6.75 mm | ||
| 6.75 mm | ||
| 14.15 mm | ||
| MSPPM | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |