PDP SEO Portlet

364255-E

Conn Housing Wire to Board Receptacle 8 POS 2.54mm ST Cable Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 364255-E
Secondary Manufacturer Part#: 364255-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 46
Straight
Receptacle
Blue
12 A
Cable Mount
8
1
-55 to 150 °C
2.54 mm
15 mm
26.78 x 15 x 5 mm
5 mm
26.78 mm
SRCBUG
Wire to Board
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:770  Mult:77  
USD $:
770+
$2.03381
924+
$1.92388
1694+
$1.76918
3850+
$1.72382
7700+
$1.54231