PDP SEO Portlet

364254-E

Connector Housing, MaxiBridge Series, Receptacle, 8 Ways, 2.54 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 364254-E
Secondary Manufacturer Part#: 364254-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 46
Straight
Receptacle
Black
12 A
Cable Mount
8
1
-55 to 150 °C
2.54 mm
15 mm
26.78 x 15 x 5 mm
5 mm
26.78 mm
SRCBUG
Wire to Board
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:770  Mult:77  
USD $:
770+
$1.92954
1001+
$1.62243
5005+
$1.56408
25025+
$1.5561
75075+
$1.54812