PDP SEO Portlet

364215-E

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 364215-E
Secondary Manufacturer Part#: 364215-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 46
Straight
Receptacle
Red
12 A
Cable Mount
3
1
-55 to 150 °C
2.54 mm
15 mm
14.08 x 15 x 5 mm
5 mm
14.08 mm
SRCBUG
Wire to Board
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1540  Mult:154  
USD $:
1540+
$1.81456
1848+
$1.71647
3388+
$1.6713
7700+
$1.5405
15400+
$1.5326