364213-E
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 364213-E
Secondary Manufacturer Part#: 364213-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| 12 A | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 150 °C | ||
| 2.54 mm | ||
| 15 mm | ||
| 14.08 x 15 x 5 mm | ||
| 5 mm | ||
| 14.08 mm | ||
| SRCBUG | ||
| Wire to Board | ||
| 26 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |