PDP SEO Portlet

364175-E

Circular Connector Insert Socket 4 POS Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 364175-E
Secondary Manufacturer Part#: 364175-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Polyamide
Socket
Copper Alloy
Gold
M12 Series Surface Mount Receptacle Sensor Connectors
Gold
260 °C
4
-25 to 85 °C
12.84 x 17 mm
M12
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694020
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 377 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.08282