PDP SEO Portlet

3639B100NT

Power Inductor (SMD), 10 uH, ± 30%, 3.5 A, Shielded, 2.7 A, 8mm x 8mm x 4.3mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3639B100NT
Secondary Manufacturer Part#: 1-1676953-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3639 series unique design allows for a range of products which give not only a high current rating, but minimizes the board space required for this product. The quality, matched with reliability and low cost make this series suitable for many applications in power line DC-DC conversion. The low height profile and high heat resistance of the components make this series also suitable for hard disk drives, notebook PC’s and other electronic equipment.

  • Down to 2.8mm height profile
  • Isat to 0.8A
  • Taped and Reeled
  • Low RDC
  • Wide Inductance range
  • Ferrite core

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.67287
20000+
$0.62355
40000+
$0.56505
100000+
$0.49873
200000+
$0.48956