PDP SEO Portlet

36161

Ring Tongue Terminal 10-12AWG 27.5mm 9.52mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36161
Secondary Manufacturer Part#: 36161
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.52 mm
27.5 x 9.52 mm
27.5 mm
4.83 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.26111
1400+
$0.24969
2800+
$0.23982
5000+
$0.22516
10000+
$0.21012