PDP SEO Portlet

36153

Ring Terminal 22 to 16AWG 10 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36153
Secondary Manufacturer Part#: 36153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Nylon
Tin
Tin
7.92 mm
21.44 x 7.92 mm
21.44 mm
10 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.22778
1800+
$0.19541
3600+
$0.18815
7200+
$0.17987
10000+
$0.17215