PDP SEO Portlet

36150

Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36150
Secondary Manufacturer Part#: 36150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Closed Barrel Type
  • 300V Maximum Voltage
  • Copper, Tin Plating Material
  • 105°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.54 mm
17.07 x 5.54 mm
17.07 mm
3.68 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10577.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.26739
25000+
$0.24139
100000+
$0.21753
200000+
$0.21445
400000+
$0.20829