PDP SEO Portlet

35762

Splice Terminal 10-12AWG 32mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35762
Secondary Manufacturer Part#: 35762
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
32 mm
32 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.01416
200+
$1.932
350+
$1.863
700+
$1.78875
2500+
$1.75324