PDP SEO Portlet

35605M6FT

SMD Chip Resistor, 5.6 MOhm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 35605M6FT
Secondary Manufacturer Part#: 97AC1519
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type 3560 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.

  • 6W at 70°C in 4527 size package
  • Terminal finish matte sn over ni barrier
  • AEC-Q200 qualified
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.19