PDP SEO Portlet

35604

Ring Tongue Terminal 10-12AWG 29.77mm 9.53mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35604
Secondary Manufacturer Part#: 35604
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Ring Tongue Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Wire Size: 12-10 AWG
  • Terminal Insulation Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.53 mm
29.77 x 9.53 mm
29.77 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.96437
1000+
$1.07304
5000+
$0.98
10000+
$0.975
25000+
$0.97