35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 35494
Secondary Manufacturer Part#: 35494
- RoHS 10 Compliant
- Tariff Charges
The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.
- Budget Spade Tongue Terminal
- Stud Size: 10
- Wire Size: 12-10 AWG
- Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
- Utilize a butted seam
- Applied with âFâ crimp tooling
- For terminating stranded wire only
- U.L. Listed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 9.53 mm | ||
| 19.61 x 9.53 mm | ||
| 19.61 mm | ||
| 4.82 mm | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |