PDP SEO Portlet

353908-3

Conn Housing RCP 3 POS 1.5mm Crimp ST Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 353908-3
Secondary Manufacturer Part#: 353908-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
-30 to 105 °C
1.5000 mm
6 mm
6 x 6 x 3.6 mm
3.6 mm
6 mm
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.27079
120000+
$0.24684
300000+
$0.21767
540000+
$0.19
780000+
$0.17232