353908-2
Conn Housing RCP 2 POS 1.5mm Crimp ST Box
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 353908-2
Secondary Manufacturer Part#: 353908-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -30 to 105 °C | ||
| 1.5000 mm | ||
| 6 mm | ||
| 4.5 x 6 x 3.6 mm | ||
| 3.6 mm | ||
| 4.5 mm | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |