PDP SEO Portlet

353907-1

Rectangular Power Contact, Mini-CT, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 28 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 353907-1
Secondary Manufacturer Part#: 353907-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
-30 to 105 °C
5.2 x 1.82 x 2.35 mm
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.04
30000+
$0.03769
90000+
$0.03288
255000+
$0.02824
510000+
$0.02513